Dialight 608-1132-240 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Illumination Color | Red |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 608-1132-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.