Dialight 608-1231-110 technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 19.6mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 9.91mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 608 |
| Termination | PC Pin |
| Voltage | 2V |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 608-1231-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
