Green LED emitter with a 9.91mm domed lens, operating at 2V and a forward current of 15mA. Features a single green LED element with a luminous intensity of 15mcd. This panel-mount component is RoHS compliant and suitable for operation between -25°C and 85°C.
Dialight 608-1231-110F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 9.91mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Lens Color | Green |
| Lens Size | 9.91mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 608 |
| Termination | Leads |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 608-1231-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.