Single Color LED Emitter, Yellow illumination, featuring a 9.91mm round, domed lens. Operates with a forward current of 15mA and a DC rated voltage of 6V, delivering a luminous intensity of 90mcd. Designed for panel mounting with solder termination. Operating temperature range from -25°C to 85°C. RoHS compliant and supplied in bulk packaging.
Dialight 608-1332-220F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 9.91mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Length | 9.91mm |
| Lens Color | Yellow |
| Lens Size | 9.91mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 608 |
| Termination | Solder |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 608-1332-220F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.