Red single-color LED emitter, featuring a 12V DC rated voltage and 15mA forward current. This component offers a luminous intensity of 60mcd and a 11.43mm lens diameter with a round, domed, flat dome style. Designed for panel mounting with solder termination, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Dialight 608-2132-230F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 11.43mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 11.43mm |
| Lens Color | Red |
| Lens Size | 11.43mm |
| Lens Style | Round, Domed, Flat, Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 608 |
| Shape | Round |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 608-2132-230F to view detailed technical specifications.
No datasheet is available for this part.