Dialight 608-2132-240F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 11.43mm |
| Lens Style | Round, Domed, Flat, Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 608 |
| Shape | Round |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 608-2132-240F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.