Dialight 608-2232-220 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Height | 38.1mm |
| Luminous Intensity | 110mcd |
| RoHS Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 608-2232-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.