Single color LED emitter, green illumination, featuring a 8.89mm round, flat, dome lens. Operates at a forward voltage of 2V with a 15mA forward current. This RoHS compliant component offers a luminous intensity of 15mcd and a panel mount termination. Operating temperature range is -25°C to 85°C.
Dialight 608-3231-110F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Size | 8.89mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 608 |
| Termination | PC Pin |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 608-3231-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.