Red LED emitter, 6mm diameter, featuring a domed, round red lens. This single-element LED operates at a forward current of 15mA and a DC rated voltage of 6V, producing a luminous intensity of 60mcd at a wavelength of 635nm. Designed for panel mounting with solder termination, it offers a broad operating temperature range from -25°C to 85°C and is RoHS compliant with an IP66 rating.
Dialight 609-1112-120F technical specifications.
| Color | Red |
| Current | 15mA |
| Depth | 10.92mm |
| Diameter | 6mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1112-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.