Red LED emitter with a 6.1mm domed lens, operating at 15mA forward current and 12V DC rated voltage. Features a 635nm wavelength and 60mcd luminous intensity. Designed for panel mounting with solder termination. Operating temperature range from -25°C to 85°C.
Dialight 609-1112-130 technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Diameter | 6mm |
| Forward Current | 15mA |
| Height | 5mm |
| Illumination Color | Red |
| Length | 36mm |
| Lens Color | Red |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 609-1112-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.