Dialight 609-1112-340F technical specifications.
| Color | Red |
| Current | 15mA |
| Lens Color | Red |
| Lens Size | 6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Shape | Round |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1112-340F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.