
Red LED emitter with a 6mm diameter and 6.1mm domed lens. Features a 12V operating voltage and 15mA forward current, delivering 60mcd luminous intensity at a 635nm wavelength. This panel-mount LED is housed in black, offering IP66 rating and RoHS compliance.
Dialight 609-1122-130F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 6mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1122-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
