
Green LED emitter, 6mm diameter, featuring a round, domed lens style. This component operates with a forward current of 15mA and a DC rated voltage of 6V, producing a luminous intensity of 110mcd at a wavelength of 565nm. It is designed for panel mounting with solder termination and offers IP66 rated protection. The LED emitter is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Dialight 609-1212-120F technical specifications.
| Color | Green |
| Current | 15mA |
| Depth | 10.92mm |
| Diameter | 6mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 110mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1212-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
