
This 12V LED features a luminous intensity of 110mcd and operates within a temperature range of -25°C to 85°C. It has a round, domed lens with a size of 6mm and is rated for 15mA of current. The device is panel mount and meets IP66 ratings, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 609-1212-330F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15mA |
| Lens Size | 6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1212-330F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.