
Single color LED emitter, green illumination, featuring a 6mm diameter, round domed lens style, and a 6.1mm lens size. Operates with a 15mA forward current and a 6V forward voltage, emitting light at a 565nm wavelength with 110mcd luminous intensity. Constructed with a brass material and black housing, this panel-mount component offers solder termination and is rated IP66, with a temperature range of -25°C to 85°C. This RoHS compliant product is supplied in bulk packaging.
Dialight 609-1222-120F technical specifications.
| Color | Green |
| Current | 15mA |
| Depth | 10.92mm |
| Diameter | 6mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 110mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Outside Diameter | 10.92mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1222-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.