Dialight 609-1222-130 technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Diameter | 6mm |
| Height | 8.89mm |
| Housing Color | Black |
| Illumination Color | Green |
| Length | 36mm |
| Lens Color | Green |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 110mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 609-1222-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.