Single color yellow LED emitter, 6mm diameter, featuring a round, domed lens style. Operates with a forward current of 15mA and a forward voltage of 6V, producing a luminous intensity of 90mcd at a wavelength of 585nm. This RoHS compliant component is constructed with a brass material and is rated IP66 for environmental protection. Designed for panel mounting with solder termination, it operates within a temperature range of -25°C to 85°C.
Dialight 609-1312-120F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Diameter | 6mm |
| Forward Current | 15mA |
| Height | 5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 36mm |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1312-120F to view detailed technical specifications.
No datasheet is available for this part.