
Single color LED emitter, yellow illumination, featuring a 6mm diameter and 6.1mm round, domed lens. Operates with a forward current of 15mA and a forward voltage of 6V, producing a luminous intensity of 90mcd at a wavelength of 585nm. This panel-mount LED has a black housing, is lead-free, RoHS compliant, and rated IP66. Suitable for operation between -30°C and 85°C.
Dialight 609-1322-120F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Depth | 10.92mm |
| Diameter | 6mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1322-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.