Red LED emitter with a 9mm diameter and 6.1mm domed lens. Features a forward current of 15mA, a luminous intensity of 60mcd, and a wavelength of 635nm. Operates at 12V DC and is suitable for panel mounting with solder termination. This single-color LED has an operating temperature range of -25°C to 85°C.
Dialight 609-2112-130 technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Diameter | 9mm |
| Forward Current | 15mA |
| Height | 31mm |
| Illumination Color | Red |
| Length | 37mm |
| Lens Color | Red |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 609-2112-130 to view detailed technical specifications.
No datasheet is available for this part.