
Red LED emitter, panel mount, featuring a 9mm chrome-plated brass body with a flat, dome-shaped red lens. Operates at 12V DC with a forward current of 15mA, delivering a luminous intensity of 60mcd at a 635nm wavelength. Rated IP66 for environmental protection and RoHS compliant, this single-element LED is suitable for operation between -25°C and 85°C.
Dialight 609-2112-130F technical specifications.
| Body Plating | Chrome |
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 60mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Outside Diameter | 10.92mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2112-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
