Dialight 609-2122-120F technical specifications.
| Color | Red |
| Current | 15mA |
| Diameter | 9mm |
| Forward Current | 15mA |
| Height | 5mm |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 37mm |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2122-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.