Red LED emitter, 9mm diameter, featuring a round, flat, dome lens style and black housing. This single-element LED operates at 12V with a forward current of 15mA, producing a luminous intensity of 60mcd at a wavelength of 635nm. Designed for panel mounting with solder termination, it offers IP66 rating and operates within a temperature range of -25°C to 85°C. The component is lead-free and RoHS compliant.
Dialight 609-2122-130F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2122-130F to view detailed technical specifications.
No datasheet is available for this part.