Red LED emitter with a 9mm diameter and 10.92mm depth, featuring a round, flat, dome lens style and black housing. This single-element LED operates at 15mA forward current and a 24V DC rated voltage, emitting red light with a luminous intensity of 60mcd at a 635nm wavelength. Designed for panel mounting with solder termination, it boasts IP66 ratings and is RoHS compliant.
Dialight 609-2122-140F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 60mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Outside Diameter | 10.92mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2122-140F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.