
Single color LED emitter, green illumination, featuring a 9mm diameter and 10.92mm depth. This panel mount LED operates at 6V with a forward current of 15mA, producing a luminous intensity of 110mcd at a 565nm wavelength. It offers a wide operating temperature range from -25°C to 85°C and is housed in a ROHS compliant, IP66 rated package.
Dialight 609-2212-120F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2212-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
