Panel mount LED emitter, green illumination, featuring a 9mm diameter and 10.92mm depth. This single-element LED operates at 12V DC with a forward current of 15mA, producing a luminous intensity of 110mcd at a 565nm wavelength. Constructed with a brass housing and a green, round, flat, cylindrical dome lens, it offers IP66 environmental protection and solder termination. The component is lead-free, RoHS compliant, and suitable for operation between -30°C and 85°C.
Dialight 609-2222-130F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Style | Round, Flat, Cylindrical, Dome |
| Luminous Intensity | 110mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2222-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.