Dialight 609-2312-120 technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Diameter | 9mm |
| Height | 32mm |
| Illumination Color | Yellow |
| Length | 37mm |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 609-2312-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.