Dialight 609-2312-130 technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Diameter | 9mm |
| Forward Current | 15mA |
| Height | 5mm |
| Illumination Color | Yellow |
| Length | 37mm |
| Lens Color | Yellow |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 90mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 609-2312-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.