Single color LED emitter, yellow illumination, featuring a 9mm diameter and 10.92mm depth. This panel mount LED operates at 15mA forward current and 12V DC rated voltage, with a typical luminous intensity of 90mcd at a 585nm wavelength. The component is RoHS compliant, lead-free, and rated IP66 for environmental protection, suitable for operation between -25°C and 85°C.
Dialight 609-2312-130F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2312-130F to view detailed technical specifications.
No datasheet is available for this part.