
Single Color LED Emitter, Yellow illumination, featuring a 9mm diameter and 10.92mm length. This panel-mount LED operates with a forward current of 15mA and a voltage of 6V, emitting a luminous intensity of 90mcd at a wavelength of 585nm. Designed for durability, it boasts IP66 ratings and a black housing with a round, flat, cylindrical yellow lens. Operating within a temperature range of -30°C to 85°C, this lead-free component is RoHS compliant.
Dialight 609-2322-120F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2322-120F to view detailed technical specifications.
No datasheet is available for this part.