Dialight 609-2322-130 technical specifications.
| Current | 15mA |
| Diameter | 9mm |
| Height | 5mm |
| Housing Color | Black |
| Illumination Color | Yellow |
| Length | 37mm |
| Lens Color | Yellow |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 609-2322-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.