
Single color LED emitter, yellow illumination, featuring a 9mm diameter and a flat, dome-shaped lens. This panel-mount component operates at 12V DC with a forward current of 15mA, delivering a luminous intensity of 90mcd. Designed for durability, it boasts IP66 ratings and a temperature range of -25°C to 85°C. The RoHS compliant package ensures environmental responsibility.
Dialight 609-2322-130F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2322-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.