Dialight 610-3232-801 technical specifications.
| Illumination Color | Green |
| Lens Size | 11.94mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 110mcd |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 610 |
| Termination | Solder |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 610-3232-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.