Dialight 610-4132-120 technical specifications.
| Color | Red |
| Current Rating | 15A |
| Forward Current | 15A |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Square |
| Luminous Intensity | 60mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 610-4132-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.