Dialight 610-4132-120F technical specifications.
| Color | Red |
| Current Rating | 15A |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 11.94mm |
| Lens Style | Flat, Square |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 610 |
| Termination | Solder |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 610-4132-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.