Dialight 610-4232-120F technical specifications.
| Color | Green |
| Current Rating | 15A |
| Depth | 14.99mm |
| Forward Current | 150mA |
| Illumination Color | Green |
| Length | 14.99mm |
| Lens Color | Green |
| Lens Size | 11.94mm |
| Lens Style | Flat, Square |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 610 |
| Shape | Square |
| Termination | Solder |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 610-4232-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.