
This yellow LED has a luminous intensity of 90 millicandela and operates within a temperature range of -25°C to 85°C. It is designed for panel mount applications and has a forward current rating of 15mA. The LED is supplied at 6 volts and is compliant with RoHS regulations.
Dialight 610-4332-120F technical specifications.
| Color | Yellow |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 11.94mm |
| Lens Style | Flat, Square |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 610 |
| Shape | Square |
| Termination | Solder |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 610-4332-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.