
Single color LED emitter, yellow illumination, featuring a 18mm round, domed lens. Operates at a forward current of 15mA with a 12V DC rated voltage. Offers a luminous intensity of 90mcd and is RoHS compliant. Mountable via panel or solder termination, with a length of 36mm and a maximum operating temperature of 85°C.
Dialight 616-1332-130F technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 36mm |
| Lens Color | Yellow |
| Lens Size | 18mm |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 100Hour |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Solder |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 616 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 616-1332-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.