Single color LED emitter, yellow illumination, featuring a 24V DC rated voltage and 15mA forward current. This component offers a luminous intensity of 90mcd with a yellow, domed lens measuring 18mm. Designed for panel or solder mounting, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Dialight 616-1332-140F technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Depth | 22mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Color | Yellow |
| Lens Size | 18mm |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 100Hour |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Solder |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 616 |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 616-1332-140F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.