
This red LED is rated for 5V and 20mA current. It features a diffused lens with a round, flat style and a transparency of diffused. The LED is panel mount and has an illumination color of red. It is rated for operation between -35°C and 65°C and is compliant with RoHS regulations.
Dialight 657-1502-303F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 19mA |
| Illumination Color | Red |
| Lens Color | White, Diffused |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1502-303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
