Single color LED emitter, red illumination, featuring a 16.5mm tinted diffused lens. This component operates at a 20mA forward current and a 12V voltage rating. Designed for panel mounting with wire lead termination, it offers a luminous intensity of 100mcd. The LED is RoHS compliant and rated IP67, with an operating temperature range of -35°C to 65°C.
Dialight 657-1503-103F technical specifications.
| Color | Red |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 21.1mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 36.92mm |
| Lens Color | Red |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1503-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.