This is a single yellow LED with a luminous intensity of 90mcd, suitable for operation at temperatures between -35°C and 65°C. It is rated for a forward current of 20mA and can be powered by a 12V supply. The LED is packaged in a ROHS compliant package and features wire leads for mounting on a panel. It is also IP67 rated for use in harsh environments.
Dialight 657-1703-303F technical specifications.
| Color | Yellow, White |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1703-303F to view detailed technical specifications.
No datasheet is available for this part.