Single color yellow LED emitter with a 16.5mm diffused, tinted lens. Features a 20mA forward current, 90mcd luminous intensity, and a 24V operating voltage. Designed for panel mounting with wire lead termination, this LED operates between -35°C and 65°C and is RoHS compliant with an IP67 rating.
Dialight 657-1704-103F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 21.1mm |
| Forward Current | 19mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 36.92mm |
| Lens Color | Yellow |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1704-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
