
This yellow and white LED has a luminous intensity of 90 millicandela and a forward current of 19mA. It is rated for operation at temperatures between -35°C and 65°C and is suitable for use in IP67 environments. The LED is available in a bulk packaging option and features wire leads for termination.
Dialight 657-1704-303F technical specifications.
| Color | Yellow, White |
| Current | 20mA |
| Forward Current | 19mA |
| Illumination Color | Yellow |
| Lens Color | White, Diffused |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1704-303F to view detailed technical specifications.
No datasheet is available for this part.
