
Single color LED emitter, blue illumination, featuring a 16.5mm tinted diffused lens. This panel-mount component operates at 5V with a 20mA forward current, delivering 25mcd luminous intensity. Constructed with wire leads and a diffused lens style, it is RoHS compliant and rated IP67.
Dialight 657-1802-103F technical specifications.
| Color | Blue |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 18mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Blue |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1802-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
