Dialight 657-1802-303F technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 18mA |
| Illumination Color | Blue |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 25mcd |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1802-303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.