Dialight 657-1902-103F technical specifications.
| Color | Orange |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 19mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Orange |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1902-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.