Single color orange LED emitter, featuring a 16.5mm diffused lens and wire lead termination. This component operates at 20mA forward current and 12V voltage rating, delivering 150mcd luminous intensity. Designed for panel mounting, it offers a wide operating temperature range from -35°C to 65°C and is RoHS compliant with an IP67 rating.
Dialight 657-1903-103F technical specifications.
| Color | Orange |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Orange |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1903-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.