Dialight 657-1903-303F technical specifications.
| Color | White |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 150mcd |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1903-303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
