White diffused LED emitter with a 16.5mm domed lens, designed for panel mounting. Features a 5V operating voltage and 20mA forward current, delivering 90mcd luminous intensity. This RoHS compliant component operates between -35°C and 65°C, with wire lead termination and an IP67 rating.
Dialight 657-2002-303F technical specifications.
| Color | White |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 18mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 36.92mm |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2002-303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.