
This red LED has a luminous intensity of 100mcd and a forward current of 20mA. It operates within a temperature range of -35°C to 65°C and is rated for 12V. The LED features a round, domed, diffused lens with a size of 16.5mm. It is panel mount and meets IP67 ratings.
Dialight 657-2503-303F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2503-303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
